STMicroelectronics STM8L152K4T6

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L152K4T6.

IHS

Datasheet142 pages9 years ago

HQonline

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+10.90%

CAD Models

Download STMicroelectronics STM8L152K4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8L151K4T6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151K6T6
32KB 1.8V~3.6V STM8 16MHz 30 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsSTM8L151K6T3
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08QE8CLC
MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 32LQFP
NXP SemiconductorsMC9S08QE4CLC
MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V Automotive 32-Pin LQFP Brick
MCU 8-bit F2MC-8FX CISC 20KB Flash 2.5V/3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8L152K4T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronics STM8L MCU, STM8 Core, 32-Pin, LQFP Package, 0 CAN Channels
STM8L152K4T6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 1 KB, 16 KB FLASH, 32-PIN LQFP
RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS, PQFP32
MCU 8-bit STM8L STM8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Tray
MCU, 8BIT, STM8L, 16MHZ, 32LQFP; Control; MCU, 8BIT, STM8L, 16MHZ, 32LQFP; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:29; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:32; Program Memory Size:16KB; EEPROM Memory Size:1KB
Microcontroller Mcu, 8 Bit, Stm8, 16Mhz, Lqfp-32; Product Range:Stm8 Family Stm8L Series Microcontrollers; Device Core:Stm8; Operating Frequency Max:16Mhz; Program Memory Size:16Kb; No. Of Pins:32Pins; Ic Case/Package:Lqfp Rohs Compliant: Yes |Stmicroelectronics STM8L152K4T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics