STMicroelectronics STM8L151F3P6

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151F3P6.

IHS

Datasheet123 pages8 years ago

Components Direct

HQonline

element14 APAC

Factory Futures

Inventory History

3 month trend:
-15.49%

CAD Models

Download STMicroelectronics STM8L151F3P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.265
Stock
331,625
245,432
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
17
17
Peripherals
POR, RTC
POR, RTC
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L101F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STMicroelectronicsSTM8L101F2P6
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L101F2P6TR
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsP89LPC972FDH,129
IC MCU 8BIT 8KB FLASH 20TSSOP / MCU 8-bit 80C51 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube
NXP SemiconductorsP89LPC921FDH,518
MCU 8-bit P89 80C51 CISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsMC9RS08KA8CTG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of STMicroelectronics STM8L151F3P6 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube / 8-bit ultralow power MCU, up to 8 KB Flash, up to 256 B data EEPROM | IC MCU 8BIT 8KB FLASH 20TSSOP
STM8L151F3P6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 8 KB FLASH, 20-PIN TSSOP
STMicroelectronics STM8L MCU, STM8 Core, 20-Pin, TSSOP, 0 CAN Ch
STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20
MCU, 8BIT, STM8, 16MHZ, TSSOP-20; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Em

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics