STMicroelectronics STM8L101F2P6TR

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101F2P6TR.

IHS

Datasheet88 pages9 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM8L101F2P6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.896
$ 0.896
Stock
202,127
195,317
195,317
Authorized Distributors
5
4
4
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
18
18
18
Peripherals
POR
POR
POR
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L151F2P6
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F3P3
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9RS08KA4CTG
MCU 8-bit RS08 RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin TSSOP Tube
NXP SemiconductorsMC9S08PA4VTG
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08PA4VTGR
8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16

Descriptions

Descriptions of STMicroelectronics STM8L101F2P6TR provided by its distributors.

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L Series 4 kB Flash 1.5 kB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20
MCU 8-bit STM8L STM8 CISC 4KB ROM 1.8V/2.5V 20-Pin TSSOP T/R
8-bit ultralow power microcontroller with up to 8 Kbytes Flash, multifunction timers, comparators, USART, SPI, I2C | IC MCU 8BIT 4KB FLASH 20TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics