STMicroelectronics STM8L151F3P3

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151F3P3.

IHS

Datasheet123 pages8 years ago

STMicroelectronics

LCSC

HQonline

element14 APAC

Inventory History

3 month trend:
-2.71%

CAD Models

Download STMicroelectronics STM8L151F3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.13
Stock
217,342
283,229
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
17
17
Peripherals
POR, RTC
POR, RTC
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L101F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STMicroelectronicsSTM8L101F2P6
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L101F2P6TR
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9RS08KA8CTG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin TSSOP Rail
NXP SemiconductorsMC9RS08KB8CTG
RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP
NXP SemiconductorsMC9S08PA8AVTG
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP

Descriptions

Descriptions of STMicroelectronics STM8L151F3P3 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tray
1.8V~3.6V 16MHz 1KB FLASH 8KB Brown-out Detect/Reset,DMA,IR,POR,PWM,WDT inside 18 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART 256 x 8 A/D 10x12b 8bit STM8 TSSOP-20 SMD mount 6.5mm*4.4mm*1.2mm
MCU, 8BIT, STM8, 16MHZ, TSSOP-20; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Em

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics