STMicroelectronics STM8L101F2P6

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101F2P6.

IHS

Datasheet88 pages9 years ago

Components Direct

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.01%

CAD Models

Download STMicroelectronics STM8L101F2P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.93
$ 0.93
Stock
195,317
202,127
202,127
Authorized Distributors
4
5
5
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
18
18
18
Peripherals
POR
POR
POR
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L151F2P6
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F3P3
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA4VTG
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08PA4VTGR
8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16
F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 20KB (20K x 8) FLASH 20-TSSOP

Descriptions

Descriptions of STMicroelectronics STM8L101F2P6 provided by its distributors.

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 4KB ROM 1.8V/2.5V/3.3V 20-Pin TSSOP Tray
STM8L Series 4 KB Flash 1.5 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20
STMicroelectronics STM8L MCU, STM8 Core, 20-Pin, TSSOP, 0 CAN Ch
MCU, 8BIT, STM8, 16MHZ, TSSOP-20; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 4KB; RAM Memory Size: 2KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Em
MCU, 8BIT, STM8L, 4K FLASH, LP, 20TSSOP; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:18; Program Memory Size:4 KB; EEPROM Memory Size:2KB; RAM Memory Size:2KB; CPU Speed:16MHz; Oscillator Type:Internal; No. of Timers:3; Peripherals:Comparator, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:TSSOP; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (15-Dec-2010); Clock Frequency:16MHz; Flash Memory Size:4KB; Interface:I2C, SPI, USART; Interface:I2C, SPI, USART; Interface Type:I2C, SPI, USART; No. of I/O's:18; Package / Case:TSSOP; Peripherals:Comparator, POR; Program Memory Size:4KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics