STMicroelectronics STM8L101F3P6

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101F3P6.

Newark

Datasheet83 pages11 years ago

IHS

element14 APAC

Components Direct

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.97%

CAD Models

Download STMicroelectronics STM8L101F3P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.885
$ 0.885
Stock
439,205
869,101
869,101
Authorized Distributors
6
3
3
Core Architecture
-
-
-
Data Bus Width
8 b
-
-
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
18
18
18
Peripherals
POR
POR
POR
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L151F3P3
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F3P6TR
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsP89LPC921FDH,518
MCU 8-bit P89 80C51 CISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsMC9RS08KA8CTG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin TSSOP Rail
NXP SemiconductorsMC9RS08KB8CTG
RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP

Descriptions

Descriptions of STMicroelectronics STM8L101F3P6 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
IC MCU 8BIT 8KB FLASH 20TSSOP / MCU 8-bit STM8 CISC 8KB ROM 1.8V/2.5V/3.3V 20-Pin TSSOP Tube
8KB 1.65V~3.6V STM8 1.5KB 16MHz FLASH 18 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit MCU, 8KB Flash, 16MHz, 18 I/O, I2C, SPI, UART, TSSOP
1.65V~3.6V 16MHz 1.5KB Flash 8KB Infrared POR PWM WDT 18 1.65V 3.6V 16MHz I2C SPI UART USART 2x8 8bit STM8 TSSOP-20 SMD 6.5mm×4.4mm×1.2mm
MCU, 8BIT, STM8, 16MHZ, TSSOP-20; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 2KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Em
MCU, 8BIT, STM8L, 8K FLASH, LP, 20TSSOP; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:18; Program Memory Size:8 KB; EEPROM Memory Size:2KB; RAM Memory Size:2KB; CPU Speed:16MHz; Oscillator Type:Internal; No. of Timers:3; Peripherals:Comparator, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:TSSOP; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (15-Dec-2010); Clock Frequency:16MHz; Flash Memory Size:8KB; Interface:I2C, SPI, USART; Interface:I2C, SPI, USART; Interface Type:I2C, SPI, USART; No. of I/O's:18; Package / Case:TSSOP; Peripherals:Comparator, POR; Program Memory Size:8KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics