STMicroelectronics STM8L101F3P6TR

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101F3P6TR.

STMicroelectronics

Datasheet83 pages11 years ago
Datasheet81 pages16 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM8L101F3P6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 0.838
$ 0.838
Stock
708,499
473,212
473,212
Authorized Distributors
3
6
6
Core Architecture
-
-
-
Data Bus Width
-
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Interface
I2C, SPI, USART
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
18
18
18
Peripherals
POR
POR
POR
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L051F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L051F3P6TR
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F3P3
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Texas InstrumentsMSP430G2453IPW20
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2452IPW20R
16 MHz MCU with 8KB Flash, 256B SRAM, 10-bit ADC, comparator, timer, SPI/I2C 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2402IPW20
16 MHz MCU with 8KB Flash, 256B SRAM, SPI/I2C, timer 20-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics STM8L101F3P6TR provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
8KB 1.65V~3.6V STM8 1.5KB 16MHz FLASH 18 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 Bit Microcontroller, Ultra Low Power, Stm8l101xx, 16 Mhz, 8 Kb, 1.5 Kb, 20, Tssop
MCU 8-Bit STM8L STM8 CISC 8KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP T/R
STMICROELECTRONICS STM8L101F3P6TR MCU, 8BIT, STM8L, 16MHZ, TSSOP-20
8-bit ultralow power microcontroller with up to 8 Kbytes Flash, multifunction timers, comparators, USART, SPI, I2C | IC MCU 8BIT 8KB FLASH 20TSSOP
STM8 MCU 16MHz 1.5KB Flash 8KB RAM 18-Pin TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.2mm, 1.65V~3.6V, I2C SPI UART USART Infrared POR PWM WDT 2x8 8bit
MCU, 8BIT, STM8L, 16MHZ, TSSOP-20; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1.5KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; MCU Family: STM8; MCU Series: STM8L; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM8L101xx

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L101F3P6/TR