STMicroelectronics STM8L151F2P6

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151F2P6.

IHS

Datasheet123 pages8 years ago

HQonline

STMicroelectronics

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM8L151F2P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L101F2P6TR
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L101F2P6
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L101F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
NXP SemiconductorsP89LPC921FDH,518
MCU 8-bit P89 80C51 CISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsP89LPC9241FDH,112
MCU 8-bit P89 80C51 CISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
NXP SemiconductorsMC9S08QB8CTG
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail

Descriptions

Descriptions of STMicroelectronics STM8L151F2P6 provided by its distributors.

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L Series 4 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20
MCU 8-bit STM8L STM8 CISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tray
8-bit MCU, 4KB Flash, 16MHz, 18 I/O, TSSOP, I2C, SPI, UART
1.8V~3.6V 16MHz 1KB FLASH 4KB Brown-out Detect/Reset,DMA,IR,POR,PWM,WDT inside 18 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART 256 x 8 A/D 10x12b 8bit STM8 TSSOP-20 SMD mount
MCU, 8BIT, STM8, 16MHZ, TSSOP-20; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 4KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Em

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics