
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | STM8AF6289TCX | 0 | 1K | |||||||||
| Avnet | STM8AF6289TCX | 0 | 1K | 20h | ||||||||
| Worldway Electronics | STM8AF6289TCX | 12,145 | 7 | Tape & Reel | 18h | |||||||
| IC Components Ltd. | STM8AF6289TCX | 1,000 | 5d | |||||||||
| Aztech | STM8AF6289TCX | 5,661 | 13h |
Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6289TCX.
Download STMicroelectronics STM8AF6289TCX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STM8AF6289TCX provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM8AF6289TCX.