STMicroelectronics STM8AF52A9TDY

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF52A9TDY.

HQonline

Datasheet125 pages10 years ago

Future Electronics

STMicroelectronics

Newark

Inventory History

3 month trend:
-13.67%

CAD Models

Download STMicroelectronics STM8AF52A9TDY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 4.248
$ 4.248
Stock
107,036
287,345
287,345
Authorized Distributors
5
2
2
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
3
Peripherals
POR, PWM
PWM
PWM
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S207RBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207RBT6C
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208RBT6
Mainstream Performance line 8-bit MCU with 128 Kbyes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08JM60CLH
IC MCU 8BIT 60KB FLASH 64LQFP / MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08JM32CLH
MCU-Application Specific 8BIT, S08, 48MHz, 2 KB RAM/32KB Program, 2.7V-5.5Vin, LQFP-64
NXP SemiconductorsMC9S08PA32VLH
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 64 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM8AF52A9TDY provided by its distributors.

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8A CISC 128KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
STM8A Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-64
3V~5.5V 24MHz 6KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 52 5.5V 24MHz CANbus,I2C,LINbus,SPI,UART,USART 2 x 8 A/D 16x10b 8bit STM8A QFP SMD mount
MCU, 8BIT, STM8, 16MHZ, LQFP-64; Product Range: STM8 Family STM8AF Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 128KB; RAM Memory Size: 6KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 54I/O's; E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics