STMicroelectronics STM8AF52A9TCY

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
$ 4.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AF52A9TCY.

HQonline

Datasheet125 pages10 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-5.14%

CAD Models

Download STMicroelectronics STM8AF52A9TCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.248
$ 4.39
$ 4.39
Stock
287,345
107,036
107,036
Authorized Distributors
2
5
5
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
24 MHz
24 MHz
24 MHz
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
CAN, I2C, LIN, SPI, UART, USART
Number of I/Os
3
3
3
Peripherals
PWM
POR, PWM
POR, PWM
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
150 °C
150 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2031-04-30
LTD Date2031-11-30

Related Parts

STMicroelectronicsSTM8S207RBT6
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S207RBT6C
Mainstream Performance line 8-bit MCU with 128 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208RBT6
Mainstream Performance line 8-bit MCU with 128 Kbyes Flash, 24 MHz CPU, integrated EEPROM
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/LIN/MDU 32kB Flash 1.76kB RAM 64-Pin TQFP -40~+85°C
NXP SemiconductorsMC9S08JM60CLH
IC MCU 8BIT 60KB FLASH 64LQFP / MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8AF52A9TCY provided by its distributors.

Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V Automotive 64-Pin LQFP Frame
RISC Microcontroller, 8-Bit, FLASH, STM8A CPU, 24MHz, CMOS, PQFP64
STM8A Series 128 KB Flash 6 KB RAM 24 MHz 8-Bit Microcontroller - LQFP-64
STM8A MCU 3V~5.5V 24MHz 6KB Flash 128KB Brown-out Detect/POR/PWM/WDT CANbus I2C LINbus SPI UART USART 2x8 A/D 16x10b LQFP-64 SMD 10mm×10mm×1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics