Descriptions of STMicroelectronics STM8S208RBT6 provided by its distributors.
Mainstream Performance line 8-bit MCU with 128 Kbyes Flash, 24 MHz CPU, integrated EEPROM
IC MCU 8BIT 128KB FLASH 64LQFP / MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
STM8S208RBT6,8bit STM8 Microcontroller,24MHz,128 kB,2048 B Flash,64-Pin LQFP
8-bit MCU, 128KB Flash, 24MHz, LQFP, 52 I/O, I2C, SPI, CAN, UART
STM8 24MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU STM8 8bit 24MHz 6KB Flash 128KB RAM 2.95V~5.5V Brown-out Detect POR PWM WDT CANbus I2C IrDA LINbus SPI UART USART 2x8 A/D 16x10b LQFP-64 SMD 10mm×10mm×1.6mm
MCU, 8BIT, STM8, 24MHZ, LQFP-64; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 128KB; RAM Memory Size: 6KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 52I/O's; Em
8-BIT MCU, 128K FLA, 6K RAM, LQFP64; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:52; Program Memory Size:128 KB; EEPROM Memory Size:2KB; RAM Memory Size:6KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC; No. of PWM Channels:12; Digital IC Case Style:LQFP; Supply Voltage Range:2.95V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (15-Dec-2010); Clock Frequency:24MHz; Flash Memory Size:128KB; Interface:CAN, I2C, SPI, UART; Interface:CAN, I2C, SPI, UART; Interface Type:CAN, SPI, UART, I2C; No. of ADC Inputs:16; No. of I/O's:52; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, POR; Program Memory Size:128KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD