STMicroelectronics STM8-SO8-DISCO

The STM8-SO8-DISCO helps to discover features of STM8S Value Line and STM8L Valu
$ 9.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8-SO8-DISCO.

TME

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-12.79%

Descriptions

Descriptions of STMicroelectronics STM8-SO8-DISCO provided by its distributors.

The STM8-SO8-DISCO helps to discover features of STM8S Value Line and STM8L Valu
STM8S001J3M3/STM8L001J3M3/STM8L050J3M3 Microcontroller Discovery Kit 3.5KB RAM 256B/1KB/2KB/8KB/8KB/8KB Data EEPROM/Flash Win 7/Win 8/Win 10
DISCOVERY BOARD, 8BIT, STM8; Silicon Manufacturer:STMicroelectronics; No. of Bits:8bit; Silicon Family Name:-; Core Architecture:STM8; Core Sub-Architecture:-; Silicon Core Number:STM8S001J3M3, STM8L001J3M3, STM8L050J3M3 RoHS Compliant: Yes
Family Name = STM8 / Device Core = STM8 / Bits = 8 / Product Type = Development Board / Frequency MHz = 16 / Program Memory KB = 1 / Memory Size KB = 8 / Memory Type = EEPROM / Memory Type = Flash / Memory Type = RAM / Interfaces = GPIO / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Mac / System Requirements = Linux

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8SO8DISCO