STMicroelectronics STM32WLE5JBI6

MCU 32-Bit STM32 ARM Cortex-M4 RISC 128KB Flash 1.8V to 3.6V 73-Pin UFBGA Tray
$ 4.69
Production

Price and Stock

Inventory History

3 month trend:
-0.36%

CAD Models

Download STMicroelectronics STM32WLE5JBI6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WLE5JBI6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex-M4 RISC 128KB Flash 1.8V to 3.6V 73-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STM32W: kB Flash 48 kB RAM ARM Cortex-M4 32-Bit-Microcontroller - UFBGA-73
Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 128 Kbytes of Flash memory, 48 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip., -40°C to 85°C, UFBGA 5X5X0.6 73L P0.5 9X9, RoHS
STMicroelectronics SCT
Mcu, 32Bit, 48Mhz, Ufbga-73; Product Range:Stm32 Family Stm32Wl Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:128Kb; No. Of Pins:73Pins; Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32WLE5JBI6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics