STMicroelectronics STM32WLE5J8I6

Ultra-low-power Arm Cortex / IC Rf Txrx + Mcu 802.15.4 Lora™ 150MHZ ~ 960MHZ 73-UFBGA
$ 4.66
Production

Price and Stock

Inventory History

3 month trend:
+67.72%

CAD Models

Download STMicroelectronics STM32WLE5J8I6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WLE5J8I6 provided by its distributors.

ULTRA-LOW-POWER ARM CORTEX / IC RF TxRx + MCU 802.15.4 LoRa™ 150MHz ~ 960MHz 73-UFBGA
MCU 32-Bit STM32 ARM Cortex-M4 RISC 64KB Flash 1.8V to 3.6V 73-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFBGA-73
Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 64 Kbytes of Flash memory, 20 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip., -40°C to 85°C, UFBGA 5X5X0.6 73L P0.5 9X9, RoHS
STMicroelectronics SCT
Mcu, 32Bit, 48Mhz, Ufbga-73; Product Range:Stm32 Family Stm32Wl Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:64Kb; No. Of Pins:73Pins; Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32WLE5J8I6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics