STMicroelectronics STM32WL33CCV7

STM32WL3x MCU based on Arm Cortex-M0+ core, sub-GHz radio
$ 3.59

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32WL33CCV7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of STMicroelectronics STM32WL33CCV7 provided by its distributors.

STM32WL3x MCU based on Arm Cortex-M0+ core, sub-GHz radio
RF Transceiver ASK/DBPSK/FSK/GFSK/OOK 3.3V 48-Pin VFQFPN EP Tray
MCU, 32BIT, 64MHZ, VFQFPN-EP-48;
FLASH 256KB 3.6V 32bit VFQFPN-32 6mm
MCU, 32 BIT, 64MHZ, VFQFPN-EP-48; Product Range:STM32 Family STM32WL33xx Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:64MHz; Program Memory Size:256KB; No. of Pins:48Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics