STMicroelectronics STM32WB55VGQ6

Microcontroller 32-Bit ARM Cortex M4 1024KByte Flash 1.7V to 3.6V 100-Pin BGA
$ 5.3
Production

Price and Stock

Inventory History

3 month trend:
-18.80%

CAD Models

Download STMicroelectronics STM32WB55VGQ6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB55VGQ6 provided by its distributors.

Microcontroller 32-Bit ARM Cortex M4 1024KByte Flash 1.7V to 3.6V 100-Pin BGA
Avnet Japan
MCU-Application Specific 32 bit, 64 MHz, 256 KB RAM/1 MB Program, 1.71 V to 3.6 V in, UFBGA-129
STMicroelectronics STM32WBMCU, ARM Cortex M0+, ARM Cortex M4, 129, UFBGA
Mcu, 32Bit, 64Mhz, Ufbga-129 Rohs Compliant: Yes |Stmicroelectronics STM32WB55VGQ6
STM32WB Series 1 MB Flash memory 256 kB SRAM Programmable Bluetooth - UFBGA-129
ULTRA-LOW-POWER DUAL CORE ARM CO / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.405GHz ~ 2.48GHz 129-UFBGA
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.0, 802.15.4, Zigbee, Thread, USB, LCD, AES-256, -40°C to 85°C, UFBGA 7X7 129 B P 0.5, RoHS
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics