STMicroelectronics STM32WB55CCU6TR

MCU 32-Bit STM32WB55 ARM Cortex M4 RISC 256KB Flash 1.71V to 3.6V 48-Pin UFQFPN T/R
$ 4.268
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32WB55CCU6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB55CCU6TR provided by its distributors.

MCU 32-Bit STM32WB55 ARM Cortex M4 RISC 256KB Flash 1.71V to 3.6V 48-Pin UFQFPN T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 64MHz, CMOS
STM32WB55 Series 2 Mbps 2.4 GHz Multiprotocol Wireless 32-bit MCU - UFQFPN-48
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32MHz with 256 Kbyte of Flash memory, Bluetooth LE 5.0, 802.15.4, Zigbee, Thread, USB, LCD, AES-256, -40°C to 85°C, UFQFPN 48 7x7x0.55, RoHS
STMicroelectronics SCT
ULTRA-LOW-POWER DUAL CORE ARM CO / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
6dBm 5.2mA~12.7mA 802.15.4,Bluetooth 4.5mA~7.9mA GFSK 2.402GHz,2.48GHz 3.6V 2.48GHz 2Mbps ADC,I2C,SPI,UART,USART,USB 100dBm 1.71V UFQFPN-48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics