STMicroelectronics STM32WB35CEU6A

MCU 32-Bit STM32WB ARM Cortex-M4 RISC 512KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
$ 3.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32WB35CEU6A.

Future Electronics

Datasheet193 pages5 years ago

Inventory History

3 month trend:
-0.02%

CAD Models

Download STMicroelectronics STM32WB35CEU6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB35CEU6A provided by its distributors.

MCU 32-Bit STM32WB ARM Cortex-M4 RISC 512KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
Mcu, 32Bit, Stm32, 64Mhz, Ufqfpn-48 Rohs Compliant: Yes |Stmicroelectronics STM32WB35CEU6A
STMicroelectronics STM32WB, ARM Cortex M0+, ARM Cortex M4, 48, UFQFPN
512 Kbytes 32 MHz Multiprotocol Wireless 32-bit MCU Arm®-based Cortex®-M4
ULTRA-LOW-POWER DUAL CORE ARM CO / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 2.4GHz 48-UFQFN Exposed Pad
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32MHz with 512 Kbytes of Flash memory, Bluetooth LE 5.0, 802.15.4, Zigbee, Thread, USB, AES-256, -40°C to 85°C, UFQFPN 48 7x7x0.55, RoHS
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics