STMicroelectronics STM32WB15CCU6E

MCU 32-Bit ARM Cortex M4 RISC 320KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
$ 2.54
Production

Price and Stock

Inventory History

3 month trend:
+54.72%

CAD Models

Download STMicroelectronics STM32WB15CCU6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32WB15CCU6E provided by its distributors.

MCU 32-Bit ARM Cortex M4 RISC 320KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
MCU Wireless Bluetooth 15 Arm Cortex-M4,M0+ 320KB UFQFPN-48
STMicroelectronics STM32WB, ARM Cortex M0+, ARM Cortex M4, 48, UFQFPN
STM32WB Series 2Mbps Ultra-Low-Power Dual Core Arm Cortex-M4 MCU w/Bluetooth 5.2
MCU, 32 BIT, 320KB, 64MHZ, UFQFPN-EP-48; Product Range:STM32 Family STM32WB Series Microcontrollers; Device Core:ARM Cortex-M4F, ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:64MHz; Program Memory Size:320KB RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics