STMicroelectronics STM32W108CBU64TR

MCU 32-bit STM32 ARM Cortex M3 RISC 128KB Flash 1.25V/1.8V 48-Pin UFQFPN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32W108CBU64TR.

IHS

Datasheet289 pages11 years ago

STMicroelectronics

Farnell

CAD Models

Download STMicroelectronics STM32W108CBU64TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-09-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-08-11
LTD Date2016-02-11

Descriptions

Descriptions of STMicroelectronics STM32W108CBU64TR provided by its distributors.

MCU 32-bit STM32 ARM Cortex M3 RISC 128KB Flash 1.25V/1.8V 48-Pin UFQFPN EP T/R
STMICROELECTRONICS - STM32W108CBU64TR - MCU, 32BIT, CORTEX-M3, 24MHZ, QFN-48
High-performance, IEEE 802.15.4 wireless system-on-chip with 128-Kbyte Flash, QFN48
MCU, 32BIT, CORTEX-M3, 24MHZ, QFN-48; Product Range: STM32 ARM Cortex M3 MCU; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 48Pins; MCU Case Style: QFN; No. of I/O's: 24I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.1V; Supply Voltage Max: 1.32V; MCU Family: -; MCU Series: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: (ARM Cortex) STM32; MPU Core Size: 32bit; No. of Timers: 1; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Timer; Program Memory Size: 128KB; Supply Voltage Range: 2.1V to 3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics