STMicroelectronics STM32U595AJH6Q

MCU 32-bit ARM Cortex M33 RISC 4MB Flash 1.8V/2.5V/3.3V 169-Pin TFBGA Tray
$ 10.01
Production

Price and Stock

Inventory History

3 month trend:
+19.74%

CAD Models

Download STMicroelectronics STM32U595AJH6Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32U595AJH6Q provided by its distributors.

MCU 32-bit ARM Cortex M33 RISC 4MB Flash 1.8V/2.5V/3.3V 169-Pin TFBGA Tray
ARM MCU, 32-bit, ARM Cortex-M33, 160 MHz, 4 MB, 2.5 MB, 169 Pins, TFBGA
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160
MCU, 2.5MB, 160MHZ, TFBGA-169 ROHS COMPLIANT: YES
2.4550781MB FLASH 4MB 133 1.71V 3.6V 160MHz CAN,I2C,SPI,UART,USART,USB 32bit ARM,ARM Cortex M33 TFBGA 7mm
IC MCU 32BIT 4MB FLASH 169TFBGA
Energy-efficient MCU with enhanced secur
TFBGA169 ULP ARM-M33 4MB FLASH

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics