STMicroelectronics STM32U575I-EV

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 347.5

Price and Stock

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of STMicroelectronics STM32U575I-EV provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
Evaluation Board, 32Bit, Arm Cortex-M33; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32; Core Architecture:Arm; Core Sub-Architecture:Cortex-M33; Silicon Core Number:Stm32U575Ai Rohs Compliant: Yes |Stmicroelectronics STM32U575I-EV
Family Name = STM32 / Product Type = Evaluation Board / Frequency MHz = 160 / Program Memory MB = 2 / Memory Size MB = 64 / Memory Type = Flash / Memory Type = SRAM / Interfaces = I²C / Interfaces = SPI / Interfaces = USB-C / Interfaces = RS232 / Interfaces = MicroSD / Interfaces = JTAG / Interfaces = 3.5 mm Socket / Supply Voltage Max. V = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32U575IEV