STMicroelectronics STM32U535VET6

MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 4.579
Production

Price and Stock

Inventory History

3 month trend:
+56.35%

CAD Models

Download STMicroelectronics STM32U535VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32U535VET6 provided by its distributors.

MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
ARM MCU, STM32 Family STM32U5 Series Microcontrollers, ARM Cortex-M33, 32 bit, 160 MHz, 512 KB
Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone
MCU, 274KB, 160MHZ, LQFP-100 ROHS COMPLIANT: YES
IC MCU 32BIT 512KB FLASH 100LQFP
274KB FLASH 512KB 82 1 1.71V 3.6V 160MHz CAN,I2C,SPI,UART,USART,USB 32bit ARM,ARM Cortex M33 LQFP,QFP , 14mm*14m*1.5mm
Low-power MCU for ultra-efficient IoT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics