
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STM32MP157FAA1T | 0 | 1500 | 3d | ||||||||
| Arrow Electronics | STM32MP157FAA1T | 0 | 1500 | |||||||||
| Farnell | STM32MP157FAA1T | 0 | 1500 | Tape & Reel | 16h | |||||||
| Worldway Electronics | STM32MP157FAA1T | 28,886 | 7 | Tape & Reel | 18h | |||||||
| UnikeyIC | STM32MP157FAA1T | 1,500 | 1 | Tape & Reel | 15h |
Download STMicroelectronics STM32MP157FAA1T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STM32MP157FAA1T provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: