STMicroelectronics STM32MP157F-EV1

STM32MP157F Microprocessor with Arm Dual Cortex-A7 800MHz TFT/MIPI DSI Display Evaluation board
$ 457.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32MP157F-EV1.

Future Electronics

Datasheet7 pages5 years ago

Inventory History

3 month trend:
+21.60%

Descriptions

Descriptions of STMicroelectronics STM32MP157F-EV1 provided by its distributors.

STM32MP157F Microprocessor with Arm Dual Cortex-A7 800MHz TFT/MIPI DSI Display Evaluation board
Avnet Japan
STM32MP157F ARM Cortex-A7/M4 Microcontroller Embedded Evaluation Board
STMicroelectronics Cortex A7, Cortex M4, ARM 32-bit Cortex-M4, Evaluation board with STM32MP157F MPU
STM32MP157 Microprocessor Evaluation Board 800MHz CPU 4GB RAM 512MB SPI Flash Mac OS/Linux/Win 7/Win 8/Win 10
STM32MP1 Series 32-Bit MPU Evaluation Board
EVAL BOARD, 32BIT CORTEX-A7, CORTEX-M4;
评估板, 32位 CORTEX-A7, CORTEX-M4;
EVAL BOARD, 32BIT, ARM CORTEX-A7/M4; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32; Core Architecture:ARM; Core Sub-Architecture:Cortex-A7, Cortex-M4; Silicon Core Number:STM32MP157FAA1 RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32MP157FEV1