STMicroelectronics STM32MP157D-EV1

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 424.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32MP157D-EV1.

Future Electronics

Datasheet259 pages5 years ago

Inventory History

3 month trend:
+63.83%

Descriptions

Descriptions of STMicroelectronics STM32MP157D-EV1 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
Discovery Kit, STM32MP157DAA1, 32 bit, STM32 Family, ARM Cortex-A7 / Cortex-M4
Evaluation Kit With Arm Cortex®-A7 800 MHz Increased Frequency STM32MP157 MPU
STMicroelectronics STM32MP157, Evaluation board with STM32MP157D MPU
EVAL BOARD, ARM CORTEX-A7-CORTEX-M4 ROHS COMPLIANT: YES
STM32MP157D-EV1, STM32MP157 EVAL Kit
Family Name = STM32 / Product Type = Evaluation Board / Frequency MHz = 800 / Program Memory GB = 1 / Memory Size MB = 512 / Memory Type = Flash / Memory Type = DDR3L / Interfaces = Ethernet / Interfaces = USB / Interfaces = Micro USB / Interfaces = CAN FD / Interfaces = 3.5 mm Socket / Interfaces = I²C / Interfaces = JTAG / Interfaces = RS232 / Interfaces = GPIO / Interfaces = MicroSD / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics