STMicroelectronics STM32MP157D-DK1

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 134.276
Production

Inventory History

3 month trend:
+7.77%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2022-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32MP157D-DK1 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STM32MP157 Microprocessor Discovery Kit 800MHzCPU 512MB RAM Mac OS/Linux/Win 7/Win 8/Win 10
Discovery Kit, STM32MP157DAC1, 32 bit, STM32 Family, ARM Cortex-A7 / Cortex-M4
Evaluation Kit With Arm Cortex®-A7 800 MHz Increased Frequency STM32MP157 MPU
STMicroelectronics STM32MP157, Discovery kit with STM32MP157D MPU
DISCOVERY STM32MP157D EVAL BRD
DISCOVERY BOARD, 32BIT, ARM CORTEX-A7/M4; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32; Core Architecture:ARM; Core Sub-Architecture:Cortex-A7, Cortex-M4; Silicon Core Number:STM32MP157DAC1 RoHS Compliant: Yes
Family Name = STM32 / Product Type = Development Board / Frequency MHz = 800 / Program Memory GB = 1 / Memory Size MB = 512 / Memory Type = Flash / Memory Type = DDR3L / Interfaces = Ethernet / Interfaces = USB-C / Interfaces = HDMI / Interfaces = 3.5 mm Socket / Interfaces = GPIO / Interfaces = Wi-Fi / Interfaces = USB 3.1 / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics