
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | STM32MP151FA-STM-0 | 200 | 84 | 2h | ||||||||
| Avnet | STM32MP151FAB1 | 0 | 504 | 12h | ||||||||
| Arrow Electronics | STM32MP151FAB1 | 0 | 504 | |||||||||
| Worldway Electronics | STM32MP151FAB1 | 13,845 | 7 | Tray | 1d | |||||||
| UnikeyIC | STM32MP151FAB1 | 5,040 | 84 | Tray | 9h |
Download STMicroelectronics STM32MP151FAB1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STM32MP151FAB1 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: