STMicroelectronics STM32MP151AAB3

MPU STM32MP151A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 354-Pin LFBGA Tray
$ 6.881
Production

Price and Stock

Inventory History

3 month trend:
-16.33%

CAD Models

Download STMicroelectronics STM32MP151AAB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32MP151AAB3 provided by its distributors.

MPU STM32MP151A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 354-Pin LFBGA Tray
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA354
MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display
Ciiva
STMICROELECTRONICS - STM32MP151AAB3 - Microprocessor Cortex STM32 Family STM32MP1 Series, 32bit, 650MHz, 1.18V to 1.25V, LFBGA-354
Mpu, 32Bit, 650Mhz, -40 To 125Deg C; Product Range:Stm32 Family Stm32Mp1 Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:128Kb; No. Of Pins:354Pins; Mpu Case Style:Lfbga; Supply Voltage Min:1.18V; Supply Voltage Rohs Compliant: Yes |Stmicroelectronics STM32MP151AAB3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics