| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STM32MP135CAF3T | 0 | 2K | 4d | ||||||||
| Arrow Electronics | STM32MP135CAF3T | 0 | 2K | |||||||||
| Worldway Electronics | STM32MP135CAF3T | 25,156 | 7 | Tape & Reel | 17h | |||||||
| Aztech | STM32MP135CAF3T | 4,115 | 10h |
Download STMicroelectronics STM32MP135CAF3T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: