STMicroelectronics STM32L552ZET6

MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
$ 6.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L552ZET6.

IHS

Datasheet323 pages6 years ago

Newark

TME

Inventory History

3 month trend:
-36.79%

CAD Models

Download STMicroelectronics STM32L552ZET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L552ZET6 provided by its distributors.

MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 110MHz, CMOS, PQFP144
ARM MCU, STM32 Family STM32L5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 110 MHz, 512 KB
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 110 MHz with 512 kbytes of Flash memory, -40°C to 85°C, LQFP 144 20x20x1.4, RoHS
STMicroelectronics SCT
STM32L Series 512 kB Flash 256 KB RAM SMT 32-Bit Microcontroller - LQFP-144
IC MCU 32BIT 512KB FLASH 144LQFP / ARM® Cortex®-M33 series Microcontroller IC 32-Bit Single-Core 110MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics