STMicroelectronics STM32L552RCT6

MCU 32-Bit STM32L552RC ARM Cortex M33 RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP
$ 5.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L552RCT6.

IHS

Datasheet323 pages6 years ago

TME

Inventory History

3 month trend:
-12.41%

CAD Models

Download STMicroelectronics STM32L552RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L552RCT6 provided by its distributors.

MCU 32-Bit STM32L552RC ARM Cortex M33 RISC 256KB Flash 1.71V to 3.6V 64-Pin LQFP
Avnet Japan
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 110MHz, CMOS, PQFP64
IC MCU 32BIT 256KB FLASH 64LQFP / ARM® Cortex®-M33 series Microcontroller IC 32-Bit Single-Core 110MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
ARM MCU, STM32 Family STM32L5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 110 MHz, 256 KB
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 110 MHz with 256 kbytes of Flash memory, -40°C to 85°C, LQFP 64 10x10x1.4, RoHS
STMicroelectronics SCT
Mcu, 32Bit, 110Mhz, Lqfp-64; Product Range:Stm32 Family Stm32L5 Series Microcontrollers; Device Core:Arm Cortex-M33F; Data Bus Width:32 Bit; Operating Frequency Max:110Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32L552RCT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics