STMicroelectronics STM32L475VET6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB OTG
$ 5.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L475VET6.

IHS

Datasheet204 pages7 years ago

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-15.22%

CAD Models

Download STMicroelectronics STM32L475VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L475VET6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB OTG
MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 100-Pin LQFP Tray
ARM based 32-bit ultra-low-power 100 pin 512 KB of Flash memory LQFP ECOPACK2 -40 to 85 ¡ãC
ARM-M4 80MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-100; Product Range:Arm Cortex-M4 Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:512Kb; Ram Memory Size:128Kb; No. Of Pins:100Pins; Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L475VET6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics