STMicroelectronics STM32L452RET6

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB Device, DFSDM
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L452RET6.

IHS

Datasheet221 pages5 years ago

Farnell

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-80.91%

CAD Models

Download STMicroelectronics STM32L452RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L452RET6 provided by its distributors.

Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, USB Device, DFSDM
Ciiva
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 512 KB
STM32L Series 512 KB Flash 160 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-64
STMicroelectronics STM32L4, ARM Cortex M4, 64, LQFP, 1CAN
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
MCU, 32BIT, 80MHZ, LQFP-64; Product Range:STM32 Family STM32L4 Series Microcontrollers; Device Core:ARM Cortex-M4; Data Bus Width:32 bit; Operating Frequency Max:80MHz; Program Memory Size:512KB; No. of Pins:64Pins; Qualification:-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics