STMicroelectronics STM32L451RET6

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L451RET6.

ODG (Origin Data Global)

Datasheet207 pages5 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.23%

CAD Models

Download STMicroelectronics STM32L451RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L451RET6 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP64
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, DFSDM, -40°C to 85°C, LQFP 64 10x10x1.4, RoHS
STMicroelectronics SCT
ARM-M4 80MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronics STM32L4, ARM Cortex M4, 64, LQFP, 1CAN
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Mcu, Arm Cortex-M4, 80Mhz, Lqfp-64; Product Range:Arm Cortex-M4 Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:512Kb; Ram Memory Size:160Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L451RET6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics