STMicroelectronics STM32L431KCU6

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash
$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L431KCU6.

SHENGYU ELECTRONICS

Datasheet200 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-1.48%

CAD Models

Download STMicroelectronics STM32L431KCU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L431KCU6 provided by its distributors.

Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 256 Kbytes Flash
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP Tray
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB
STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-32
IC MCU 32BIT 256KB FLSH 32UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5)
MCU, ARM CORTEX-M4, 80MHZ, UFQFPN-32; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 32Pins; MCU
MCU, ARM CORTEX-M4, 80MHZ, UFQFPN-32; Product Range:STM32 Family STM32L4 Series Microcontrollers; Device Core:ARM Cortex-M4; Data Bus Width:32 bit; Operating Frequency Max:80MHz; Program Memory Size:256KB; No. of Pins:32Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics