STMicroelectronics STM32L412K8T6

MCU 32-Bit STM32L412 ARM Cortex M4 RISC 64KB Flash 1.71V to 3.6V 32-Pin LQFP Tray
$ 1.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L412K8T6.

TME

Datasheet198 pages3 years ago

Inventory History

3 month trend:
-4.29%

CAD Models

Download STMicroelectronics STM32L412K8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L412K8T6 provided by its distributors.

MCU 32-Bit STM32L412 ARM Cortex M4 RISC 64KB Flash 1.71V to 3.6V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 80MHz, CMOS, PQFP32
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 64 Kbytes of Flash memory, USB, -40°C to 85°C, LQFP 32 7x7x1.4, RoHS
STMicroelectronics SCT
STMICROELECTRONICS - STM32L412K8T6 - ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32bit, 80 MHz, 128 KB, 40 KB
Mcu, 32Bit, 80Mhz; Product Range:Stm32 Family Stm32L4 Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:128Kb; Ram Memory Size:40Kb; No. Of Pins:32Pins; Mcu Case Style:Lqfp; Rohs Compliant: Yes |Stmicroelectronics STM32L412K8T6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics