STMicroelectronics STM32L151VBH6

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
$ 4.501
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151VBH6.

IHS

Datasheet133 pages10 years ago

Upverter

STMicroelectronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32L151VBH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.501
$ 5.603
Stock
342,396
926,470
Authorized Distributors
4
4
Case/Package
BGA
-
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
83
83
Interface
USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-04-02
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L152VBH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
STMicroelectronicsSTM32L152V8H6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
STMicroelectronicsSTM32L152V8H6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 100-Pin VFBGA T/R
MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 100-Pin VFBGA Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VFBGA T/R

Descriptions

Descriptions of STMicroelectronics STM32L151VBH6 provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 100-Pin BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
STMICROELECTRONICS STM32L151VBH6 MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100
STM32L Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - BGA-100
32bit ARM Cortex-M3 MCU, 32MHz, 16KB Flash, 128KB RAM, 1.65V~3.6V, BGA, SMD, Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT, I2C, IrDA, LINbus, SPI, UART, USART, USB, 4x8 A/D, 24x12b D/A, 2x12b
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics