STMicroelectronics STM32L151VBH6A

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
$ 5.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151VBH6A.

ODG (Origin Data Global)

Datasheet130 pages9 years ago

Upverter

Farnell

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-1.01%

CAD Models

Download STMicroelectronics STM32L151VBH6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.603
$ 4.501
Stock
949,565
347,125
Authorized Distributors
4
4
Case/Package
-
BGA
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
83
83
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
POR, RTC

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L152VBT6
MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L152VBH6A
MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32L152VBT6TR
MCU 32-bit STM32L ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MicrochipATSAM4S8CA-CU
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA - Trays
MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V Tray

Descriptions

Descriptions of STMicroelectronics STM32L151VBH6A provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 100-Pin BGA Tray
STMICROELECTRONICS STM32L151VBH6A 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M3, 32 MHz, 128 KB, 32 KB, 100 Pins, UFBGA
32-bit ARM Cortex-M3 MCU, 32MHz, 128KB Flash, USB, I2C, SPI
MCU, 32BIT, CORTEX-M3, 32MHZ, UFBGA-100
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA100
MCU, 32BIT, CORTEX-M3, 32MHZ, UFBGA-100; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics