STMicroelectronics STM32L152V8H6TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
$ 2.95
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L152V8H6TR.

IHS

Datasheet133 pages10 years ago

Upverter

Farnell

Newark

CAD Models

Download STMicroelectronics STM32L152V8H6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L151VCH6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L151VBH6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32F373V8H6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VFBGA T/R
MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 100-Pin VFBGA T/R
MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 100-Pin VFBGA Tray

Descriptions

Descriptions of STMicroelectronics STM32L152V8H6TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
MCU 32-bit STM32L ARM Cortex M3 RISC 64KB Flash 2.5/3.3V 100-Pin BGA T/R
Avnet Japan
STMICROELECTRONICS STM32L152V8H6TR MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100
Ultra-low-power Cortex-M3 MCU with 64 Kbytes Flash, RTC, LCD, USB
ARM MCU, Ultra Low Power, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit
IC MCU 32BIT 64KB FLASH 100UFBGA / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH 100-UFBGA (7x7)
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100; Product Range:STM32 Family STM32L1 Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:32MHz; Program Memory Size:64KB; RAM Memory Size:10KB; No. of Pi
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 10KB; No. of Pins: 100Pins; MCU Case Style: BGA; No. of I/O's: 82I/O's; Embedded Interface Type: I2C, SPI, USART, USB; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32L1; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM32L; EEPROM Memory Size: 4KB; MPU Core Size: 32bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ACMP, ADC, DAC, DMA, LCD, POR, RTC; Program Memory Size: 64KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics