STMicroelectronics STM32L152VBH6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L152VBH6.

IHS

Datasheet133 pages10 years ago

Upverter

STMicroelectronics

Newark

element14 APAC

CAD Models

Download STMicroelectronics STM32L152VBH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-04-02
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L151VBH6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L151VCH6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32F103VBH6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LFBGA Tray
MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 100-Pin VFBGA T/R
MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 100-Pin VFBGA Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VFBGA T/R

Descriptions

Descriptions of STMicroelectronics STM32L152VBH6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA100
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin UFBGA Frame
Ultra-low-power Cortex-M3 MCU with 128 Kbytes Flash, RTC, LCD, USB
ARM MCU, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 32 MHz, 128 KB
ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow
MCU, 32BIT, CORTEX-M3, 32MHZ, BGA-100
Product Range:stm32 L1 Arm Cortex-M3 Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:16Kb; No. Of Pins:100Pins; Mcu Case Style:bga; No. Of I/o S:82I/o S Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L152VBH6.