Microchip ATSAM4LS2CA-CFU

MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 100-Pin VFBGA Tray
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LS2CA-CFU.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Newark

Inventory History

3 month trend:
-9.70%

CAD Models

Download Microchip ATSAM4LS2CA-CFU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-14
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin VF-BGA Tray
MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 100-Pin VFBGA T/R
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin VFBGA Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 112-Pin BGA
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 120-Pin BGA T/R
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA

Descriptions

Descriptions of Microchip ATSAM4LS2CA-CFU provided by its distributors.

MCU 32-Bit SAM4L ARM Cortex M4 RISC 128KB Flash 1.8V/3.3V 100-Pin VFBGA Tray
1.68V~3.6V 48MHz 32KB FLASH 128KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 80 1 1.68V 3.6V 48MHz I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 15x12b,D/A 1x10b 32bit ARM® Cortex®-M4 VFBGA-100
MCU, 32BIT, CORTEX-M4, 48MHZ, VFBGA-100; Controller Family/Series:SAM4L; Core Size:32bit; No. of I/O's:80; Supply Voltage Min:1.68V; Supply Voltage Max:3.6V; Digital IC Case Style:VFBGA; No. of Pins:100; Program Memory Size:128KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.