
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STM32L151R8H6TR | 0 | 2500 | 8h | ||||||||
| Arrow Electronics | STM32L151R8H6TR | 0 | 2500 | |||||||||
| Win Source | WS-STM32L151R8H6TR | 5,000 | 19 | 6h | ||||||||
| Worldway Electronics | STM32L151R8H6TR | 11,125 | 7 | Tape & Reel | 4h | |||||||
| IC Components Ltd. | STM32L151R8H6TR | 35,100 | 2d |
Download datasheets and manufacturer documentation for STMicroelectronics STM32L151R8H6TR.
Download STMicroelectronics STM32L151R8H6TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of STMicroelectronics STM32L151R8H6TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM32L151R8H6TR.