
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STM32L083CBT6 | 0 | 1500 | 11h | ||||||||
| Arrow Electronics | STM32L083CBT6 | 0 | 1500 | |||||||||
| Worldway Electronics | STM32L083CBT6 | 14,313 | 7 | Tape & Reel | 9h | |||||||
| IC Components Ltd. | STM32L083CBT6 | 1,942 | 12h | |||||||||
| Aztech | STM32L083CBT6 | 10,787 | 4h |
Download datasheets and manufacturer documentation for STMicroelectronics STM32L083CBT6.
Download STMicroelectronics STM32L083CBT6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics STM32L083CBT6 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM32L083CBT6.