STMicroelectronics STM32L081CBT6

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 48-Pin LQFP Tray
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L081CBT6.

IHS

Datasheet118 pages6 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.49%

CAD Models

Download STMicroelectronics STM32L081CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L081CBT6 provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.8V to 3.6V 48-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, AES, -40°C to 85°C, LQFP 48 7x7x1.4, RoHS
STMicroelectronics SCT
IC MCU 32BIT 128KB FLASH 48LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Mcu, Arm Cortex-M0+, 32Mhz, Lqfp-48; Product Range:Arm Cortex-M0+ Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:20Kb; No. Of Pins:48Pins; Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L081CBT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics