STMicroelectronics STM32L072KBU3

MCU 32-Bit STM32L072K ARM Cortex M0+ RISC 128KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tray
$ 2.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L072KBU3.

IHS

Datasheet160 pages6 years ago

Newark

Inventory History

3 month trend:
-2.52%

CAD Models

Download STMicroelectronics STM32L072KBU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L072KBU3 provided by its distributors.

MCU 32-Bit STM32L072K ARM Cortex M0+ RISC 128KB Flash 1.8V to 3.6V 32-Pin UFQFPN Tray
STMICROELECTRONICS - STM32L072KBU3 - MCU, ARM CORTEX-M0+, 32MHZ, UFQFPN-32
Ultra-low-power Arm Cortex-M0+ MCU with 128-Kbytes of Flash memory, 32 MHz CPU, USB, -40°C to 125°C, UFQFPN 32 5x5x0.55, RoHS
STMicroelectronics SCT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, QCC32
MCU, ARM CORTEX-M0+, 32MHZ, UFQFPN-32; Product Range: ARM Cortex-M0+ Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of Pins: 32Pins;
IC MCU 32BIT 128KB FLSH 32UFQFPN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics