STMicroelectronics STM32L071KZT6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 32-Pin LQFP Tray
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071KZT6.

ODG (Origin Data Global)

Datasheet144 pages7 years ago

HQonline

STMicroelectronics

Inventory History

3 month trend:
-13.78%

CAD Models

Download STMicroelectronics STM32L071KZT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L071KZT6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 192kB Flash 32-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP32
192KB 1.65V~3.6V ARM-MSeries 32MHz 25 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32
IC MCU 32BIT 192KB FLASH 32LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 192KB (192K x 8) FLASH 32-LQFP (7x7)
Mcu, 32Bit, 32Mhz, Lqfp-32; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:32Mhz; Program Memory Size:192Kb; Ram Memory Size:20Kb; No. Of Pins:32Pins; Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L071KZT6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics