STMicroelectronics STM32L071CBT7

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP Tray
$ 3.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071CBT7.

IHS

Datasheet144 pages8 years ago

HQonline

STMicroelectronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-1.35%

CAD Models

Download STMicroelectronics STM32L071CBT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.077
$ 2.77
$ 2.77
Stock
1,824,490
701,046
701,046
Authorized Distributors
5
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
128 kB
128 kB
128 kB
RAM Size
20 kB
20 kB
20 kB
Interface
I2S
I2S
I2S
Number of I/Os
37
37
37
Peripherals
Comparator, POR, RTC
Comparator, POR, RTC
Comparator, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
48
48
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F070CBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
STMicroelectronicsSTM32F071CBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 3.3V/5V 49-Pin LQFP Tray
MCU 32-bit FM3 ARM Cortex M3 RISC 128KB Flash 3.3V/5V 48-Pin QFN EP
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32L071CBT7 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 128 KB
128KB 1.65V~3.6V ARM-MSeries 32MHz 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM-MSeries 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
STM32L Series 128 kB Flash 20 kB RAM 24 MHz SMT 32-Bit Microcontroller - LQFP-48
ARM Cortex-M0+ MCU, 32bit, 32MHz, 20KB Flash, 128KB RAM, LVD/Reset/DMA/POR/PWM/WDT, SPI/UART/USART, 6x8 A/D (13/12-bit), QFP-37
IC MCU 32BIT 128KB FLASH 48LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics