STMicroelectronics STM32L071CBT6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP Tray
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071CBT6.

IHS

Datasheet144 pages8 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-48.82%

CAD Models

Download STMicroelectronics STM32L071CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 2.56
$ 2.56
Stock
432,484
417,458
417,458
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
128 kB
128 kB
128 kB
RAM Size
20 kB
20 kB
20 kB
Interface
I2S
I2S
I2S
Number of I/Os
37
37
37
Peripherals
Comparator, POR, RTC
Comparator, POR, RTC
Comparator, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32L151CBT6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L152CBT6
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L151CBT6TR
Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB
Texas InstrumentsLM3S316-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S328-IQN25-C2T
IC MCU 32BIT 16KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
MCU 32-Bit MB9A110K ARM Cortex M3 RISC 96KB Flash 3.3V/5V 48-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32L071CBT6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 128kB Flash 48-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
Mcu, 32Bit, Cortex-M0+, 32Mhz, Lqfp-48; |Stmicroelectronics STM32L071CBT6
STM32L Series 128 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
Microcontrollers (MCU); STM32L071CBT6; STMICROELECTRONICS; 32 MHz; 20 kB; 6; 38
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of
1.65V~3.6V 32MHz 20KB FLASH 128KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 37 1 1.65V 3.6V 32MHz I2C,IrDA,SPI,UART,USART 6 x 8 A/D 13x12b 32bit ARM® Cortex®-M0+ LQFP-48 SMD mount 7mm*7mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics